
9080LBA361104 | |
|---|---|
DigiKey Part Number | 4008-9080LBA361104-ND |
Manufacturer | |
Manufacturer Product Number | 9080LBA361104 |
Description | PWR DIST BLK 600V 115A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | 9080LBA361104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 10-18 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,00000 Kč | 1 195,00 Kč |
| Unit Price without VAT: | 1 195,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,95000 Kč |




