
1SNF100035R0000 | |
|---|---|
DigiKey Part Number | 17-1SNF100035R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF100035R0000 |
Description | DL25/18.SF.CC.3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 30 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | 1SNF100035R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-18 AWG | |
Load Side Wire/Stud Size | 4-18 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,12000 Kč | 461,12 Kč |
| 12 | 386,87083 Kč | 4 642,45 Kč |
| 28 | 364,42036 Kč | 10 203,77 Kč |
| 52 | 348,84942 Kč | 18 140,17 Kč |
| 100 | 333,12700 Kč | 33 312,70 Kč |
| 252 | 312,11278 Kč | 78 652,42 Kč |
| 500 | 297,40266 Kč | 148 701,33 Kč |
| Unit Price without VAT: | 461,12000 Kč |
|---|---|
| Unit Price with VAT: | 557,95520 Kč |


