



9001SKR16H13 | |
|---|---|
DigiKey Part Number | 4008-9001SKR16H13-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR16H13 |
Description | SWITCH ESTOP TWIST RESET 3A 240V |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKR16H13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPDT | |
Switch Function | On-On | |
Features | - | |
Current Rating (Amps) | 3A (AC), 550mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 144,29000 Kč | 3 144,29 Kč |
| Unit Price without VAT: | 3 144,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 804,59090 Kč |













