New Product
Configurable Contact Block DPST-NO/NC 3A @ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO/NC 3A @ 240VAC
9001KES18RES3
9001KES18RES3

9001KES18RES3

DigiKey Part Number
4008-9001KES18RES3-ND
Manufacturer
Manufacturer Product Number
9001KES18RES3
Description
PUSHBUTTON +OPTIONS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 3A @ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Requires
Switch Body
Termination Style
Screwless Clamp
Contact Rating @ Voltage
3A @ 240VAC
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony 9001K, Harmony 9001SK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 460,83000 Kč1 460,83 Kč
101 241,63300 Kč12 416,33 Kč
1001 196,88600 Kč119 688,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 460,83000 Kč
Unit Price with VAT:1 767,60430 Kč