
9001SKR16 | |
|---|---|
DigiKey Part Number | 4008-9001SKR16-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR16 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKR16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001SK | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 849,75000 Kč | 2 849,75 Kč |
| Unit Price without VAT: | 2 849,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 448,19750 Kč |


