Configurable Switch Body Pushbutton, Button (Not Included) Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR8

DigiKey Part Number
4008-9001KR8-ND
Manufacturer
Manufacturer Product Number
9001KR8
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Button (Not Included) Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001KR8 Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Button (Not Included)
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 724,54000 Kč1 724,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 724,54000 Kč
Unit Price with VAT:2 086,69340 Kč