
9001KR20 | |
|---|---|
DigiKey Part Number | 4008-9001KR20-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR20 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Button (Not Included) Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Button (Not Included) |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001K |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,61000 Kč | 887,61 Kč |
| Unit Price without VAT: | 887,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,00810 Kč |








