
9001KR8P1G | |
|---|---|
DigiKey Part Number | 4008-9001KR8P1G-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR8P1G |
Description | CONFIG SWITCH BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR8P1G Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001K |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 621,58000 Kč | 4 621,58 Kč |
| Unit Price without VAT: | 4 621,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 592,11180 Kč |




