
9001G22 | |
|---|---|
DigiKey Part Number | 4008-9001G22-ND |
Manufacturer | |
Manufacturer Product Number | 9001G22 |
Description | 30MM MUSHROOM FOR ILLUM PB GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Schneider Electric | Color Green |
Series | Illumination Illuminated |
Packaging Box | For Use With/Related Products Harmony 9001K, Harmony 9001SK Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,74000 Kč | 227,74 Kč |
| Unit Price without VAT: | 227,74000 Kč |
|---|---|
| Unit Price with VAT: | 275,56540 Kč |








