Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR24G

DigiKey Part Number
4008-9001KR24G-ND
Manufacturer
Manufacturer Product Number
9001KR24G
Description
CONFIG SW BODY MUSH PB NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001KR24G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 356,47000 Kč1 356,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 356,47000 Kč
Unit Price with VAT:1 641,32870 Kč