Configurable Switch Body Joystick Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K31

DigiKey Part Number
4008-9001K31-ND
Manufacturer
Manufacturer Product Number
9001K31
Description
CONFIG SW BODY JOYSTK NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Joystick Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001K31 Models
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
Joystick
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 794,28000 Kč5 794,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5 794,28000 Kč
Unit Price with VAT:7 011,07880 Kč