
9WPA0812P4G201 | |
|---|---|
DigiKey Part Number | 1688-9WPA0812P4G201-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0812P4G201 |
Description | 80X25MM 12VDC IP68 -40C TACH PWM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.20mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 984,80000 Kč | 1 984,80 Kč |
| 10 | 1 607,25200 Kč | 16 072,52 Kč |
| 40 | 1 479,55200 Kč | 59 182,08 Kč |
| Unit Price without VAT: | 1 984,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 401,60800 Kč |













