



GRD1062091PA | |
|---|---|
DigiKey Part Number | RPC6084-ND |
Manufacturer | |
Manufacturer Product Number | GRD1062091PA |
Description | GROMMET 0.490" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.490" (12.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.094" (2.39mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.490" (12.45mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,74600 Kč | 97,46 Kč |
| 25 | 9,14400 Kč | 228,60 Kč |
| 50 | 8,70620 Kč | 435,31 Kč |
| 100 | 8,28950 Kč | 828,95 Kč |
| 250 | 7,76828 Kč | 1 942,07 Kč |
| 500 | 7,39740 Kč | 3 698,70 Kč |
| 1 000 | 7,04375 Kč | 7 043,75 Kč |
| 2 500 | 6,60263 Kč | 16 506,58 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |





