9WL1424P1M001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 17
Unit Price: 149,85000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WL1424P1M001

DigiKey Part Number
1688-2309-ND
Manufacturer
Manufacturer Product Number
9WL1424P1M001
Description
FAN AXIAL 140X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
7.2 W
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 140mm L x 140mm H
Weight
1.653 lb (750.0 g)
Width
38.00mm
Current Rating (Amps)
0.300A
Air Flow
130.0 CFM (3.64m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.680 in H2O (169.4 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
46.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9LG1424P1M001Sanyo Denki America Inc.171688-2300-ND149,85000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 860,35000 Kč2 860,35 Kč
142 193,93071 Kč30 715,03 Kč
282 039,77571 Kč57 113,72 Kč
561 986,93571 Kč111 268,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 860,35000 Kč
Unit Price with VAT:3 461,02350 Kč