
9LG1424P1M001 | |
|---|---|
DigiKey Part Number | 1688-2300-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1424P1M001 |
Description | FAN AXIAL 140X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.4 lbs (650.0 g) |
Width 38.00mm | Current Rating (Amps) 0.300A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.680 in H2O (169.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 702,37000 Kč | 3 702,37 Kč |
| 14 | 2 834,97000 Kč | 39 689,58 Kč |
| 28 | 2 635,55643 Kč | 73 795,58 Kč |
| 56 | 2 612,93857 Kč | 146 324,56 Kč |
| Unit Price without VAT: | 3 702,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 479,86770 Kč |




