Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 130.6 CFM (3.66m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 130.6 CFM (3.66m³/min) 4 Wire Leads
SanAce Server Cooling Fans
Summary of SanAce Cooling Systems

9WL0948P1H601

DigiKey Part Number
1688-2016-ND
Manufacturer
Manufacturer Product Number
9WL0948P1H601
Description
FAN AXIAL 92X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 130.6 CFM (3.66m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
130.6 CFM (3.66m³/min)
Static Pressure
1.726 in H2O (429.9 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
61.0dB(A)
Power (Watts)
23.04 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.661 lb (299.82 g)
Current Rating (Amps)
0.480A
Voltage Range
40.8 ~ 52.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 300,12000 Kč2 300,12 Kč
101 829,87100 Kč18 298,71 Kč
281 642,86857 Kč46 000,32 Kč
561 576,68732 Kč88 294,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 300,12000 Kč
Unit Price with VAT:2 783,14520 Kč