



9WL0948P1F601 | |
|---|---|
DigiKey Part Number | 1688-2015-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0948P1F601 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 102.4 CFM (2.87m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 102.4 CFM (2.87m³/min) | |
Static Pressure | 1.050 in H2O (261.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 11.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 40.8 ~ 52.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 300,12000 Kč | 2 300,12 Kč |
| 10 | 1 829,87100 Kč | 18 298,71 Kč |
| 28 | 1 642,86857 Kč | 46 000,32 Kč |
| 56 | 1 576,68732 Kč | 88 294,49 Kč |
| Unit Price without VAT: | 2 300,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 783,14520 Kč |












