

9WG1212G102-E | |
|---|---|
DigiKey Part Number | 1688-2155-ND |
Manufacturer | |
Manufacturer Product Number | 9WG1212G102-E |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WG1212G102-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 137.0 CFM (3.84m³/min) | |
Static Pressure | 0.542 in H2O (135.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 49.0dB(A) | |
Power (Watts) | 11.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.904 lb (410.05 g) | |
Current Rating (Amps) | 0.980A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 780,97000 Kč | 1 780,97 Kč |
| 21 | 1 343,10857 Kč | 28 205,28 Kč |
| 42 | 1 334,49881 Kč | 56 048,95 Kč |
| Unit Price without VAT: | 1 780,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 154,97370 Kč |














