Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 541.0 CFM (15.15m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 541.0 CFM (15.15m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9TGA24P0H001

DigiKey Part Number
1688-1856-ND
Manufacturer
Manufacturer Product Number
9TGA24P0H001
Description
FAN IMP MTRZD 175X69MM 24VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 541.0 CFM (15.15m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9TGA24P0H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 175mm Dia
Width
69.00mm
Air Flow
541.0 CFM (15.15m³/min)
Static Pressure
3.330 in H2O (829.5 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
77.0dB(A)
Power (Watts)
115 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
4.8A
Voltage Range
16 ~ 36VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 349,93000 Kč7 349,93 Kč
125 698,31500 Kč68 379,78 Kč
285 415,12179 Kč151 623,41 Kč
Unit Price without VAT:7 349,93000 Kč
Unit Price with VAT:8 893,41530 Kč