
109-1073 | |
|---|---|
DigiKey Part Number | 1688-1023-ND |
Manufacturer | |
Manufacturer Product Number | 109-1073 |
Description | INLET 9TG48P0G01 9W1TG48P0H61 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 175mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | 109-1073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 175mm Dia | |
Length | 6.69" (170.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 10 | 258,67400 Kč | 2 586,74 Kč |
| 25 | 235,80760 Kč | 5 895,19 Kč |
| 50 | 219,45000 Kč | 10 972,50 Kč |
| 100 | 204,05440 Kč | 20 405,44 Kč |
| 250 | 195,80636 Kč | 48 951,59 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |






