
9W2TGA48P0G001 | |
|---|---|
DigiKey Part Number | 1688-2466-ND |
Manufacturer | |
Manufacturer Product Number | 9W2TGA48P0G001 |
Description | FAN IMP MTRZD 175X69MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 611.0 CFM (17.11m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 611.0 CFM (17.11m³/min) | |
Static Pressure | 4.420 in H2O (1100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 80.0dB(A) | |
Power (Watts) | 185 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | - | |
Weight | 2.2 lbs (997.9 g) | |
Current Rating (Amps) | 3.85A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 005,19000 Kč | 12 005,19 Kč |
| 12 | 9 287,36250 Kč | 111 448,35 Kč |
| Unit Price without VAT: | 12 005,19000 Kč |
|---|---|
| Unit Price with VAT: | 14 526,27990 Kč |





