



9TG24P0G01 | |
|---|---|
DigiKey Part Number | 1688-1796-ND |
Manufacturer | |
Manufacturer Product Number | 9TG24P0G01 |
Description | FAN IMP MTRZD 175X69MM 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 494.7 CFM (13.85m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9TG24P0G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 494.7 CFM (13.85m³/min) | |
Static Pressure | 3.550 in H2O (885.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 93.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 3.9A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 788,04000 Kč | 3 788,04 Kč |
| 16 | 2 859,83563 Kč | 45 757,37 Kč |
| 32 | 2 677,24500 Kč | 85 671,84 Kč |
| Unit Price without VAT: | 3 788,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 583,52840 Kč |







