



109P0412M702 | |
|---|---|
DigiKey Part Number | 1688-2060-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412M702 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412M702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 5.3 CFM (0.148m³/min) | |
Static Pressure | 0.213 in H2O (53.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 24.0dB(A) | |
Power (Watts) | 1.14 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.095A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 10 | 275,26300 Kč | 2 752,63 Kč |
| 25 | 250,88400 Kč | 6 272,10 Kč |
| 50 | 233,46840 Kč | 11 673,42 Kč |
| 180 | 209,19256 Kč | 37 654,66 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |









