
9RA0948S40011 | |
|---|---|
DigiKey Part Number | 1688-9RA0948S40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0948S40011 |
Description | FAN AXIAL 92X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 58.1 CFM (1.63m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 35.0dB(A) |
Series | Power (Watts) 2.88 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 58.1 CFM (1.63m³/min) | Voltage Range 36 ~ 55.2VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,11000 Kč | 726,11 Kč |
| 10 | 582,73600 Kč | 5 827,36 Kč |
| 28 | 524,07250 Kč | 14 674,03 Kč |
| 56 | 487,32232 Kč | 27 290,05 Kč |
| 112 | 465,10571 Kč | 52 091,84 Kč |
| Unit Price without VAT: | 726,11000 Kč |
|---|---|
| Unit Price with VAT: | 878,59310 Kč |















