
9RA0924S40011 | |
|---|---|
DigiKey Part Number | 1688-9RA0924S40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0924S40011 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 58.1 CFM (1.63m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 35.0dB(A) |
Series | Power (Watts) 2.4 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.100A |
Air Flow 58.1 CFM (1.63m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0924S4001 | Sanyo Denki America Inc. | 29 | 1688-9RA0924S4001-ND | 542,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,38000 Kč | 542,38 Kč |
| 10 | 436,40100 Kč | 4 364,01 Kč |
| 28 | 392,70000 Kč | 10 995,60 Kč |
| 56 | 365,22643 Kč | 20 452,68 Kč |
| 112 | 341,74241 Kč | 38 275,15 Kč |
| Unit Price without VAT: | 542,38000 Kč |
|---|---|
| Unit Price with VAT: | 656,27980 Kč |















