Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0924M4001

DigiKey Part Number
1688-9RA0924M4001-ND
Manufacturer
Manufacturer Product Number
9RA0924M4001
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
23.0dB(A)
Series
Power (Watts)
960 mW
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.040A
Air Flow
37.1 CFM (1.04m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1542,38000 Kč542,38 Kč
10436,40100 Kč4 364,01 Kč
28392,70000 Kč10 995,60 Kč
56365,22643 Kč20 452,68 Kč
112341,74241 Kč38 275,15 Kč
Manufacturers Standard Package
Unit Price without VAT:542,38000 Kč
Unit Price with VAT:656,27980 Kč