Parametric Equivalent

9RA0924G40011 | |
|---|---|
DigiKey Part Number | 1688-9RA0924G40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0924G40011 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 63.5 CFM (1.78m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 63.5 CFM (1.78m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,68000 Kč | 494,68 Kč |
| 10 | 405,14900 Kč | 4 051,49 Kč |
| 28 | 367,29250 Kč | 10 284,19 Kč |
| 56 | 343,20893 Kč | 19 219,70 Kč |
| 112 | 342,58875 Kč | 38 369,94 Kč |
| Unit Price without VAT: | 494,68000 Kč |
|---|---|
| Unit Price with VAT: | 598,56280 Kč |
















