9RA0624J40011 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 115
Unit Price: 16,22000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0624J40011

DigiKey Part Number
1688-9RA0624J40011-ND
Manufacturer
Manufacturer Product Number
9RA0624J40011
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
41.0dB(A)
Series
Power (Watts)
4.32 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.180A
Air Flow
38.8 CFM (1.09m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.520 in H2O (129.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-6025BF-275-439-20Same Sky (Formerly CUI Devices)1152223-CFM-6025BF-275-439-20-ND16,22000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1425,00000 Kč425,00 Kč
10342,56100 Kč3 425,61 Kč
25312,06400 Kč7 801,60 Kč
80276,34675 Kč22 107,74 Kč
160264,04988 Kč42 247,98 Kč
Manufacturers Standard Package
Unit Price without VAT:425,00000 Kč
Unit Price with VAT:514,25000 Kč