
CFM-6025BF-275-439-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BF-275-439-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BF-275-439-20 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 35.9 CFM (1.01m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 44.0dB(A) |
Series | Power (Watts) 7.2 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.300A |
Air Flow 35.9 CFM (1.01m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,85000 Kč | 400,85 Kč |
| 10 | 323,32700 Kč | 3 233,27 Kč |
| 44 | 277,78455 Kč | 12 222,52 Kč |
| 88 | 258,28977 Kč | 22 729,50 Kč |
| 132 | 248,30136 Kč | 32 775,78 Kč |
| Unit Price without VAT: | 400,85000 Kč |
|---|---|
| Unit Price with VAT: | 485,02850 Kč |




