San Ace 120L 4 wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 120L 4 wire

9LG1224P1S001

DigiKey Part Number
1688-1734-ND
Manufacturer
Manufacturer Product Number
9LG1224P1S001
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 211.8 CFM (5.93m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG1224P1S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
211.8 CFM (5.93m³/min)
Static Pressure
1.080 in H2O (269.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
58.0dB(A)
Power (Watts)
26.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
1.10A
Voltage Range
15 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 715,40000 Kč2 715,40 Kč
212 060,87048 Kč43 278,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 715,40000 Kč
Unit Price with VAT:3 285,63400 Kč