



9LG1212P1H001 | |
|---|---|
DigiKey Part Number | 1688-1730-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1212P1H001 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 176.6 CFM (4.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9LG1212P1H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 176.6 CFM (4.94m³/min) | |
Static Pressure | 0.760 in H2O (189.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.926 lb (420.03 g) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 744,08000 Kč | 2 744,08 Kč |
| 21 | 2 082,63667 Kč | 43 735,37 Kč |
| Unit Price without VAT: | 2 744,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 320,33680 Kč |















