Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 180.0 CFM (5.04m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 180.0 CFM (5.04m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9HV0948P1G001

DigiKey Part Number
1688-1705-ND
Manufacturer
Manufacturer Product Number
9HV0948P1G001
Description
FAN AXIAL 92X38MM 48VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 180.0 CFM (5.04m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9HV0948P1G001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
72.0dB(A)
Mfr
Power (Watts)
57.6 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.553 lb (250.84 g)
Width
38.00mm
Current Rating (Amps)
1.20A
Air Flow
180.0 CFM (5.04m³/min)
Voltage Range
36 ~ 60VDC
Static Pressure
4.420 in H2O (1100.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 649,18000 Kč1 649,18 Kč
101 411,82200 Kč14 118,22 Kč
Unit Price without VAT:1 649,18000 Kč
Unit Price with VAT:1 995,50780 Kč