Parametric Equivalent




9GV1224P1H011 | |
|---|---|
DigiKey Part Number | 1688-1686-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1224P1H011 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 182.3 CFM (5.10m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1224P1H011 Models |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 19.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.794 lb (360.15 g) |
Width 38.00mm | Current Rating (Amps) 0.800A |
Air Flow 182.3 CFM (5.10m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.950 in H2O (237.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GV1224P1H01 | Sanyo Denki America Inc. | 90 | 1688-1685-ND | 1 469,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,24000 Kč | 1 343,24 Kč |
| 21 | 1 137,20190 Kč | 23 881,24 Kč |
| Unit Price without VAT: | 1 343,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,32040 Kč |















