



9GV1212P1J011 | |
|---|---|
DigiKey Part Number | 1688-1681-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1212P1J011 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 224.0 CFM (6.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1212P1J011 Models |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 36 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.794 lb (360.15 g) |
Width 38.00mm | Current Rating (Amps) 3.00A |
Air Flow 224.0 CFM (6.27m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 1.450 in H2O (361.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 399,94000 Kč | 1 399,94 Kč |
| 21 | 1 034,75143 Kč | 21 729,78 Kč |
| 42 | 962,07833 Kč | 40 407,29 Kč |
| 63 | 931,52460 Kč | 58 686,05 Kč |
| Unit Price without VAT: | 1 399,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 693,92740 Kč |















