Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GE0412P3K03

DigiKey Part Number
1688-1618-ND
Manufacturer
Manufacturer Product Number
9GE0412P3K03
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GE0412P3K03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
26.8 CFM (0.750m³/min)
Static Pressure
1.666 in H2O (415.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
58.0dB(A)
Power (Watts)
10.08 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.121 lb (54.88 g)
Current Rating (Amps)
0.840A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1527,47000 Kč527,47 Kč
10424,43300 Kč4 244,33 Kč
25386,47240 Kč9 661,81 Kč
50359,49840 Kč17 974,92 Kč
126331,76841 Kč41 802,82 Kč
Manufacturers Standard Package
Unit Price without VAT:527,47000 Kč
Unit Price with VAT:638,23870 Kč