



9GE0412P3J03 | |
|---|---|
DigiKey Part Number | 1688-1617-ND |
Manufacturer | |
Manufacturer Product Number | 9GE0412P3J03 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.4 CFM (0.683m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GE0412P3J03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.4 CFM (0.683m³/min) | |
Static Pressure | 1.378 in H2O (343.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 7.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.121 lb (54.88 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 10 | 388,56800 Kč | 3 885,68 Kč |
| 25 | 353,88360 Kč | 8 847,09 Kč |
| 50 | 329,20660 Kč | 16 460,33 Kč |
| 126 | 301,98960 Kč | 38 050,69 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |











