Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA1248P4S001

DigiKey Part Number
1688-1881-ND
Manufacturer
Manufacturer Product Number
9GA1248P4S001
Description
FAN AXIAL 120X25.4MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA1248P4S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
113.1 CFM (3.17m³/min)
Static Pressure
1.044 in H2O (260.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
7.68 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.617 lb (280.00 g)
Current Rating (Amps)
0.160A
Voltage Range
40.8 ~ 53VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 625,25000 Kč1 625,25 Kč
101 296,12300 Kč12 961,23 Kč
301 155,72300 Kč34 671,69 Kč
601 091,10850 Kč65 466,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 625,25000 Kč
Unit Price with VAT:1 966,55250 Kč