9GA0824P4J001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0824P4J0011

DigiKey Part Number
9GA0824P4J0011-ND
Manufacturer
Manufacturer Product Number
9GA0824P4J0011
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.0 CFM (2.04m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0824P4J0011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
73.0 CFM (2.04m³/min)
Static Pressure
0.700 in H2O (174.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
48.0dB(A)
Power (Watts)
6.72 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.280A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1549,29000 Kč549,29 Kč
10449,55300 Kč4 495,53 Kč
25411,99240 Kč10 299,81 Kč
72386,74653 Kč27 845,75 Kč
Manufacturers Standard Package
Unit Price without VAT:549,29000 Kč
Unit Price with VAT:664,64090 Kč