
9GA0824H7D001 | |
|---|---|
DigiKey Part Number | 9GA0824H7D001-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0824H7D001 |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.4 CFM (0.879m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 31.4 CFM (0.879m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.144 lb (65.32 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,35000 Kč | 532,35 Kč |
| 10 | 435,58800 Kč | 4 355,88 Kč |
| 48 | 374,55396 Kč | 17 978,59 Kč |
| 96 | 369,95375 Kč | 35 515,56 Kč |
| Unit Price without VAT: | 532,35000 Kč |
|---|---|
| Unit Price with VAT: | 644,14350 Kč |











