
AFB0824SHB | |
|---|---|
DigiKey Part Number | 603-1934-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824SHB |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.7 CFM (1.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0824SHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 42.7 CFM (1.20m³/min) | |
Static Pressure | 0.216 in H2O (53.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 42.5dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 14 ~ 26VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,23000 Kč | 289,23 Kč |
| 10 | 238,03300 Kč | 2 380,33 Kč |
| 25 | 218,45680 Kč | 5 461,42 Kč |
| 50 | 204,29860 Kč | 10 214,93 Kč |
| 168 | 194,97565 Kč | 32 755,91 Kč |
| Unit Price without VAT: | 289,23000 Kč |
|---|---|
| Unit Price with VAT: | 349,96830 Kč |










