08015SS-24N-AT-00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 3 Wire Leads
08015SS-24N-AT-00
08015SS-24N-AT-00

08015SS-24N-AT-00

DigiKey Part Number
P124181-ND
Manufacturer
Manufacturer Product Number
08015SS-24N-AT-00
Description
FAN AXIAL 80X15MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
34.0 CFM (0.952m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
34.0dB
Power (Watts)
2.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.122 lb (55.34 g)
Current Rating (Amps)
0.120A
Voltage Range
12 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
10149,48500 Kč1 494,85 Kč
25138,23400 Kč3 455,85 Kč
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč