
OD8015-24HB01A | |
|---|---|
DigiKey Part Number | 1053-OD8015-24HB01A-ND |
Manufacturer | |
Manufacturer Product Number | OD8015-24HB01A |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.0 CFM (0.868m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 31.0 CFM (0.868m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 34.2dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 15 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,80000 Kč | 361,80 Kč |
| 10 | 292,10300 Kč | 2 921,03 Kč |
| 30 | 261,22200 Kč | 7 836,66 Kč |
| 50 | 247,69660 Kč | 12 384,83 Kč |
| 100 | 231,75490 Kč | 23 175,49 Kč |
| Unit Price without VAT: | 361,80000 Kč |
|---|---|
| Unit Price with VAT: | 437,77800 Kč |











