Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads
AFB0824SHBAV1
AFB0824SHBAV1

AFB0824SHBAV1

DigiKey Part Number
603-2077-ND
Manufacturer
Manufacturer Product Number
AFB0824SHBAV1
Description
FAN AXIAL 80X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
42.7 CFM (1.20m³/min)
Static Pressure
0.216 in H2O (53.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
42.5dB(A)
Power (Watts)
3.84 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.128 lb (58.06 g)
Current Rating (Amps)
0.160A
Voltage Range
14 ~ 26VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1302,16000 Kč302,16 Kč
10248,61600 Kč2 486,16 Kč
25228,14760 Kč5 703,69 Kč
50213,34800 Kč10 667,40 Kč
168204,20554 Kč34 306,53 Kč
Manufacturers Standard Package
Unit Price without VAT:302,16000 Kč
Unit Price with VAT:365,61360 Kč