



9GA0512P7G017 | |
|---|---|
DigiKey Part Number | 1688-9GA0512P7G017-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0512P7G017 |
Description | FAN AXL 52X15MM 12VDC RECT CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.089 lb (40.37 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,44000 Kč | 372,44 Kč |
| 10 | 305,76400 Kč | 3 057,64 Kč |
| 25 | 280,44680 Kč | 7 011,17 Kč |
| 50 | 262,18300 Kč | 13 109,15 Kč |
| 140 | 254,38636 Kč | 35 614,09 Kč |
| Unit Price without VAT: | 372,44000 Kč |
|---|---|
| Unit Price with VAT: | 450,65240 Kč |





