Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0412P3G01

DigiKey Part Number
1688-1539-ND
Manufacturer
Manufacturer Product Number
9GA0412P3G01
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0412P3G01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
21.5 CFM (0.602m³/min)
Static Pressure
1.810 in H2O (450.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
4.68 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.390A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1425,00000 Kč425,00 Kč
10342,56100 Kč3 425,61 Kč
25312,06400 Kč7 801,60 Kč
50290,33520 Kč14 516,76 Kč
126264,04984 Kč33 270,28 Kč
Manufacturers Standard Package
Unit Price without VAT:425,00000 Kč
Unit Price with VAT:514,25000 Kč