



9G1224H4021 | |
|---|---|
DigiKey Part Number | 1688-1519-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224H4021 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224H4021 Models |
Category | Power (Watts) 4.08 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.529 lb (239.95 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.170A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 88.0 CFM (2.46m³/min) | Material - Frame Plastic |
Static Pressure 0.257 in H2O (64.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 40.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224H40021 | Sanyo Denki America Inc. | 0 | 1688-9RA1224H40021-ND | 434,05317 Kč | MFR Recommended |
| 9G1224H402 | Sanyo Denki America Inc. | 133 | 1688-1518-ND | 803,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,17000 Kč | 803,17 Kč |
| 10 | 643,90400 Kč | 6 439,04 Kč |
| 30 | 574,82733 Kč | 17 244,82 Kč |
| 60 | 534,45517 Kč | 32 067,31 Kč |
| 120 | 517,33825 Kč | 62 080,59 Kč |
| Unit Price without VAT: | 803,17000 Kč |
|---|---|
| Unit Price with VAT: | 971,83570 Kč |














