Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1224G4D01

DigiKey Part Number
1688-1510-ND
Manufacturer
Manufacturer Product Number
9G1224G4D01
Description
FAN AXIAL 119X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224G4D01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.0dB(A)
Mfr
Power (Watts)
11.28 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.529 lb (239.95 g)
Width
25.00mm
Current Rating (Amps)
0.470A
Air Flow
130.0 CFM (3.64m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.482 in H2O (120.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1224G4D001Sanyo Denki America Inc.01688-9RA1224G4D001-ND438,94217 KčMFR Recommended
9G1224G4D011Sanyo Denki America Inc.2 0771688-1511-ND813,04000 KčParametric Equivalent
In-Stock: 22
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1741,23000 Kč741,23 Kč
10608,01800 Kč6 080,18 Kč
Unit Price without VAT:741,23000 Kč
Unit Price with VAT:896,88830 Kč