9G1224G101 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 22
Unit Price: 403,42000 Kč
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 13
Unit Price: 410,36000 Kč
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 61
Unit Price: 436,18000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
9G1224G101
9G1224G101
Summary of SanAce Cooling Systems

9G1224G101

DigiKey Part Number
1688-1504-ND
Manufacturer
Manufacturer Product Number
9G1224G101
Description
FAN AXIAL 119X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224G101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.0dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.728 lb (330.22 g)
Width
38.00mm
Current Rating (Amps)
0.500A
Air Flow
137.0 CFM (3.84m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.542 in H2O (135.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1224G1001Sanyo Denki America Inc.221688-9RA1224G1001-ND403,42000 KčMFR Recommended
9G1224G1011Sanyo Denki America Inc.131688-1505-ND410,36000 KčParametric Equivalent
9GL1224G101Sanyo Denki America Inc.611688-1624-ND436,18000 KčParametric Equivalent
Last Time Buy
Request Stock Notification
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1944,49000 Kč944,49 Kč
21700,61333 Kč14 712,88 Kč
42651,55786 Kč27 365,43 Kč
63624,32714 Kč39 332,61 Kč
105614,19152 Kč64 490,11 Kč
Manufacturers Standard Package
Unit Price without VAT:944,49000 Kč
Unit Price with VAT:1 142,83290 Kč