San Ace 9G Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 9G Type

9G1212H4D01

DigiKey Part Number
1688-1484-ND
Manufacturer
Manufacturer Product Number
9G1212H4D01
Description
FAN AXIAL 119X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212H4D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
88.0 CFM (2.46m³/min)
Static Pressure
0.257 in H2O (64.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
40.0dB(A)
Power (Watts)
3.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.310A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1772,17000 Kč772,17 Kč
10630,02400 Kč6 300,24 Kč
30566,79833 Kč17 003,95 Kč
60553,24833 Kč33 194,90 Kč
Manufacturers Standard Package
Unit Price without VAT:772,17000 Kč
Unit Price with VAT:934,32570 Kč