




9G1212G401 | |
|---|---|
DigiKey Part Number | 1688-1475-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212G401 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212G401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 0.482 in H2O (120.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,28000 Kč | 771,28 Kč |
| 10 | 629,29800 Kč | 6 292,98 Kč |
| 30 | 566,14500 Kč | 16 984,35 Kč |
| 60 | 552,61083 Kč | 33 156,65 Kč |
| Unit Price without VAT: | 771,28000 Kč |
|---|---|
| Unit Price with VAT: | 933,24880 Kč |















